Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336314-14-0200Copy
Manufacturer Standard Lead Time9 weeks
Order Code2510804
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.830 (CNY91.3379) |
| 5+ | CNY79.820 (CNY90.1966) |
| 10+ | CNY78.800 (CNY89.044) |
| 25+ | CNY77.790 (CNY87.9027) |
| 50+ | CNY76.780 (CNY86.7614) |
| 100+ | CNY75.770 (CNY85.6201) |
| 250+ | CNY74.760 (CNY84.4788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.83 (CNY91.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336314-14-0200Copy
Manufacturer Standard Lead Time9 weeks
Order Code2510804
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
