Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336314-12-0100Copy
Manufacturer Standard Lead Time8 weeks
Order Code2510789
Product Range336314-12 Series
Your Part Number
90 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.460 (CNY50.2398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.46 (CNY50.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336314-12-0100Copy
Manufacturer Standard Lead Time8 weeks
Order Code2510789
Product Range336314-12 Series
Technical Datasheet
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket ColourBlack
Product Range336314-12 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Jacket Colour
Black
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
336314-12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010197
