Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336313-14-0150Copy
Manufacturer Standard Lead Time12 weeks
Order Code2510783
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.300 (CNY98.649) |
| 5+ | CNY81.640 (CNY92.2532) |
| 10+ | CNY75.910 (CNY85.7783) |
| 25+ | CNY71.930 (CNY81.2809) |
| 50+ | CNY68.960 (CNY77.9248) |
| 100+ | CNY68.320 (CNY77.2016) |
| 250+ | CNY67.680 (CNY76.4784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.30 (CNY98.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336313-14-0150Copy
Manufacturer Standard Lead Time12 weeks
Order Code2510783
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° AMC Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° AMC Plug
Cable Length - Metric
150mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
