Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336313-13-0150Copy
Manufacturer Standard Lead Time9 weeks
Order Code2510777
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.590 (CNY108.0167) |
| 5+ | CNY89.320 (CNY100.9316) |
| 10+ | CNY82.980 (CNY93.7674) |
| 25+ | CNY82.710 (CNY93.4623) |
| 50+ | CNY79.610 (CNY89.9593) |
| 100+ | CNY72.200 (CNY81.586) |
| 250+ | CNY68.590 (CNY77.5067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.59 (CNY108.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336313-13-0150Copy
Manufacturer Standard Lead Time9 weeks
Order Code2510777
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.32mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
