Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0050Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757630
Product Range336 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.160 (CNY82.6708) |
| 10+ | CNY62.170 (CNY70.2521) |
| 25+ | CNY58.270 (CNY65.8451) |
| 100+ | CNY52.840 (CNY59.7092) |
| 250+ | CNY50.010 (CNY56.5113) |
| 500+ | CNY47.170 (CNY53.3021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.16 (CNY82.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0050Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757630
Product Range336 Series
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Cable Length - Imperial
2"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
