Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.690 (CNY399.6697) |
| 5+ | CNY309.480 (CNY349.7124) |
| 10+ | CNY256.430 (CNY289.7659) |
| 25+ | CNY229.900 (CNY259.787) |
| 50+ | CNY212.220 (CNY239.8086) |
| 100+ | CNY198.060 (CNY223.8078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.69 (CNY399.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6502
Order Code2422194
Technical Datasheet
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeLMR-200
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 31-6502 is a crimp TNC Straight Plug for use with 7807A Belden and LMR-200 RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a PTFE (PTFE) insulator.
- Reverse polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
- IP67 Protection
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
LMR-200
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
