Print Page
Image is for illustrative purposes only. Please refer to product description.

1,520 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
1,475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 10+ | CNY26.400 (CNY29.832) |
| 25+ | CNY23.060 (CNY26.0578) |
| 50+ | CNY22.450 (CNY25.3685) |
| 100+ | CNY21.760 (CNY24.5888) |
| 250+ | CNY20.470 (CNY23.1311) |
| 500+ | CNY19.440 (CNY21.9672) |
| 1000+ | CNY18.220 (CNY20.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.72 (CNY32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-2367-RFXCopy
Order Code2579816
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 31-2367-RFX is a straight TNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG55, RG142A, RG223 and RG400 cable. It features crimp coaxial termination and 11GHz maximum frequency.
- Nickel-plated brass body
- Delrin insulator
- 500-cycle Minimum durability
- 0.213" Hex crimped ferrule
- 0.068" Hex crimped contact pin
Applications
RF Communications
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for 31-2367-RFX
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
