
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.790 (CNY169.2627) |
| 5+ | CNY141.200 (CNY159.556) |
| 10+ | CNY132.530 (CNY149.7589) |
| 25+ | CNY129.400 (CNY146.222) |
| 50+ | CNY126.940 (CNY143.4422) |
| 100+ | CNY123.740 (CNY139.8262) |
| 250+ | CNY120.190 (CNY135.8147) |
Product Information
Product Overview
The 31-2318 is a RF Connector, TNC series, TNC straight Crimp Jack with gold-plated brass contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of 3GHz. TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. This RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Bulkhead-rear mount
- Standard thread direction
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking
Technical Specifications
TNC Coaxial
Crimp
RG174, RG188A/U
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Bulkhead Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
