Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.380 (CNY91.9594) |
| 5+ | CNY76.880 (CNY86.8744) |
| 10+ | CNY72.310 (CNY81.7103) |
| 25+ | CNY69.850 (CNY78.9305) |
| 50+ | CNY68.490 (CNY77.3937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.38 (CNY91.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282139-75Copy
Order Code1869442
Technical Datasheet
Connector Type1.0 / 2.3 Coaxial
Connector Type1.0 / 2.3 Coaxial
Connector Body StyleRight Angle Jack
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
1.0 / 2.3 Coaxial
Connector Body Style
Right Angle Jack
Coaxial Cable Type
-
Product Range
-
Connector Type
1.0 / 2.3 Coaxial
Impedance
75ohm
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
