Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.400 (CNY79.552) |
| 5+ | CNY68.490 (CNY77.3937) |
| 10+ | CNY66.510 (CNY75.1563) |
| 25+ | CNY61.260 (CNY69.2238) |
| 50+ | CNY59.890 (CNY67.6757) |
| 100+ | CNY55.730 (CNY62.9749) |
| 250+ | CNY52.390 (CNY59.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.40 (CNY79.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282118-75Copy
Order Code1869511
Technical Datasheet
Connector Type1.0 / 2.3 Coaxial
Connector Type1.0 / 2.3 Coaxial
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeAT&T 735A
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
1.0 / 2.3 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
AT&T 735A
Connector Mounting
Cable Mount
Connector Type
1.0 / 2.3 Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005798
