Print Page
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.580 (CNY92.1854) |
| 5+ | CNY77.970 (CNY88.1061) |
| 10+ | CNY74.350 (CNY84.0155) |
| 25+ | CNY70.530 (CNY79.6989) |
| 50+ | CNY68.960 (CNY77.9248) |
| 100+ | CNY67.400 (CNY76.162) |
| 250+ | CNY61.120 (CNY69.0656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.58 (CNY92.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No282103-75Copy
Order Code4338457
Technical Datasheet
Connector Type1.0 / 2.3 Coaxial
Connector Type1.0 / 2.3 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
1.0 / 2.3 Coaxial
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Connector Type
1.0 / 2.3 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 179DT
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005969
