Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No272292Copy
Manufacturer Standard Lead Time33 weeks
Order Code2664658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY861.240 (CNY973.2012) |
| 5+ | CNY796.650 (CNY900.2145) |
| 10+ | CNY732.060 (CNY827.2278) |
| 25+ | CNY692.810 (CNY782.8753) |
| 50+ | CNY653.560 (CNY738.5228) |
| 100+ | CNY629.060 (CNY710.8378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY861.24 (CNY973.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No272292Copy
Manufacturer Standard Lead Time33 weeks
Order Code2664658
Technical Datasheet
Convert From Coax Type7/16 DIN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
7/16 DIN
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119295
