Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No27000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2579715
Your Part Number
750 In Stock
Need more?
97 Next business day delivery available(Shanghai stock)
653 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.960 (CNY201.0948) |
| 5+ | CNY177.760 (CNY200.8688) |
| 10+ | CNY177.560 (CNY200.6428) |
| 25+ | CNY155.580 (CNY175.8054) |
| 50+ | CNY154.730 (CNY174.8449) |
| 100+ | CNY153.880 (CNY173.8844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.96 (CNY201.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No27000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2579715
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeUG-931/U
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max50GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 27000 is a UG-931/U RF Connector, MHV straight jack with silver-plated beryllium copper contacts, MHV series, solder cup termination, bayonet coupling mechanism and panel mount. Body made up of brass with nickel-plated finish and PTFE insulator.
- 4-hole Flange mounting
- Standard polarity
- Extended dielectric
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
UG-931/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (3)
Alternatives for 27000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
