Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00Copy
Manufacturer Standard Lead Time19 weeks
Order Code2579850
Product Range265 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.190 (CNY253.3347) |
| 10+ | CNY190.520 (CNY215.2876) |
| 25+ | CNY178.590 (CNY201.8067) |
| 100+ | CNY161.960 (CNY183.0148) |
| 250+ | CNY151.830 (CNY171.5679) |
| 500+ | CNY144.680 (CNY163.4884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.19 (CNY253.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00Copy
Manufacturer Standard Lead Time19 weeks
Order Code2579850
Product Range265 Series
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Colour-
Product Range265 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
914.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
265 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG178
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
