Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No255110-01-M0.50
Order Code2750533
Product Range255 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.570 (CNY275.2341) |
| 10+ | CNY210.750 (CNY238.1475) |
| 25+ | CNY197.250 (CNY222.8925) |
| 100+ | CNY179.160 (CNY202.4508) |
| 250+ | CNY168.040 (CNY189.8852) |
| 500+ | CNY161.230 (CNY182.1899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.57 (CNY275.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255110-01-M0.50
Order Code2750533
Product Range255 Series
Technical Datasheet
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type AMCX Straight Plug
Connector Type BMCX Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range255 Series
Technical Specifications
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG316
Connector Type B
MCX Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
500mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
255 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
