Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
| 5+ | CNY60.370 (CNY68.2181) |
| 10+ | CNY59.140 (CNY66.8282) |
| 25+ | CNY54.030 (CNY61.0539) |
| 50+ | CNY53.340 (CNY60.2742) |
| 100+ | CNY50.550 (CNY57.1215) |
| 250+ | CNY48.090 (CNY54.3417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No252145Copy
Order Code2351964
Technical Datasheet
Connector TypeMCX Coaxial
Connector TypeMCX Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Coaxial Cable TypeRG174/U, RG188A/U, RG316/U
Contact MaterialBeryllium Copper
Frequency Max6GHz
Connector MountingPanel Mount
Technical Specifications
Connector Type
MCX Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
RG174/U, RG188A/U, RG316/U
Frequency Max
6GHz
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447
