Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-48.00Copy
Order Code3409104
Product Range245 Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.810 (CNY351.2153) |
| 5+ | CNY287.470 (CNY324.8411) |
| 10+ | CNY264.130 (CNY298.4669) |
| 25+ | CNY247.600 (CNY279.788) |
| 50+ | CNY235.790 (CNY266.4427) |
| 100+ | CNY224.550 (CNY253.7415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.81 (CNY351.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-48.00Copy
Order Code3409104
Product Range245 Series
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range245 Series
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
