Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-36.00Copy
Order Code3409103
Product Range245 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-36.00Copy
Order Code3409103
Product Range245 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range245 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
