Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-24.00.Copy
Order Code3409102
Product Range245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.000 (CNY209.050) |
| 10+ | CNY157.210 (CNY177.6473) |
| 25+ | CNY147.370 (CNY166.5281) |
| 100+ | CNY133.640 (CNY151.0132) |
| 250+ | CNY127.530 (CNY144.1089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.00 (CNY209.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-24.00.Copy
Order Code3409102
Product Range245 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
