Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.50.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490374
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.000 (CNY184.190) |
| 10+ | CNY138.500 (CNY156.505) |
| 25+ | CNY129.830 (CNY146.7079) |
| 100+ | CNY117.730 (CNY133.0349) |
| 250+ | CNY110.370 (CNY124.7181) |
| 500+ | CNY110.000 (CNY124.300) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.00 (CNY184.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.50.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490374
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059422
