Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code1872830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.070 (CNY194.4391) |
| 10+ | CNY146.250 (CNY165.2625) |
| 25+ | CNY137.090 (CNY154.9117) |
| 100+ | CNY124.320 (CNY140.4816) |
| 250+ | CNY116.540 (CNY131.6902) |
| 500+ | CNY110.980 (CNY125.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.07 (CNY194.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code1872830
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022009
