Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M1.00Copy
Order Code2435053
Product Range245 Series
Your Part Number
275 In Stock
34 more incoming. You can reserve stock now
32 Delivery in 3-4 Business Days(SG stock)
243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.400 (CNY258.092) |
| 10+ | CNY194.140 (CNY219.3782) |
| 25+ | CNY181.990 (CNY205.6487) |
| 100+ | CNY165.040 (CNY186.4952) |
| 250+ | CNY154.720 (CNY174.8336) |
| 500+ | CNY147.340 (CNY166.4942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.40 (CNY258.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M1.00Copy
Order Code2435053
Product Range245 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range245 Series
SVHCLead (04-Feb-2026)
Product Overview
The 245101-01-M1.00 is a 1m RG-316/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
