Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.260 (CNY199.1738) |
| 10+ | CNY149.790 (CNY169.2627) |
| 25+ | CNY140.400 (CNY158.652) |
| 100+ | CNY127.320 (CNY143.8716) |
| 250+ | CNY119.370 (CNY134.8881) |
| 500+ | CNY116.900 (CNY132.097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.26 (CNY199.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490369
Technical Datasheet
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
