Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-12.00Copy
Manufacturer Standard Lead Time10 weeks
Order Code1872827
Your Part Number
7 In Stock
75 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.550 (CNY204.0215) |
| 10+ | CNY153.430 (CNY173.3759) |
| 25+ | CNY143.830 (CNY162.5279) |
| 100+ | CNY130.430 (CNY147.3859) |
| 250+ | CNY123.370 (CNY139.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.55 (CNY204.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-12.00Copy
Manufacturer Standard Lead Time10 weeks
Order Code1872827
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Brown
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020276
