Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242204Copy
Order Code1462755
Also Known AsBF-MCXM-NT30G-50
Your Part Number
55 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.350 (CNY160.8555) |
| 10+ | CNY120.980 (CNY136.7074) |
| 25+ | CNY111.910 (CNY126.4583) |
| 100+ | CNY102.840 (CNY116.2092) |
| 250+ | CNY96.410 (CNY108.9433) |
| 500+ | CNY92.510 (CNY104.5363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.35 (CNY160.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242204Copy
Order Code1462755
Also Known AsBF-MCXM-NT30G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242204 is a straight BNC to MCX Adapter with female to male connection and gold-plated phosphor bronze contact. It features PTFE natural insulator.
- Nickel-plated beryllium copper body
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
MCX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
