Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242164Copy
Manufacturer Standard Lead Time14 weeks
Order Code3024854
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.570 (CNY250.3741) |
| 5+ | CNY207.080 (CNY234.0004) |
| 10+ | CNY192.520 (CNY217.5476) |
| 25+ | CNY182.210 (CNY205.8973) |
| 50+ | CNY174.860 (CNY197.5918) |
| 100+ | CNY167.920 (CNY189.7496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.57 (CNY250.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242164Copy
Manufacturer Standard Lead Time14 weeks
Order Code3024854
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
