Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242156Copy
Manufacturer Standard Lead Time10 weeks
Order Code5400867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY153.020 (CNY172.9126) |
| 25+ | CNY144.860 (CNY163.6918) |
| 50+ | CNY139.000 (CNY157.070) |
| 100+ | CNY135.090 (CNY152.6517) |
| 250+ | CNY132.580 (CNY149.8154) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,530.20 (CNY1,729.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242156Copy
Manufacturer Standard Lead Time10 weeks
Order Code5400867
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278
