Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242155Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY237.100 (CNY267.923) |
| 25+ | CNY228.780 (CNY258.5214) |
| 50+ | CNY215.750 (CNY243.7975) |
| 100+ | CNY209.820 (CNY237.0966) |
| 250+ | CNY200.330 (CNY226.3729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,371.00 (CNY2,679.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242155Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395309
Technical Datasheet
Convert From GenderPlug
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Technical Specifications
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert To Gender
Jack
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0391
