Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242146Copy
Manufacturer Standard Lead Time30 weeks
Order Code1462732
Also Known AsSMAM-SMBF-3GT50G-50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.210 (CNY298.5573) |
| 10+ | CNY224.540 (CNY253.7302) |
| 25+ | CNY207.710 (CNY234.7123) |
| 100+ | CNY190.880 (CNY215.6944) |
| 250+ | CNY178.950 (CNY202.2135) |
| 500+ | CNY175.380 (CNY198.1794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.21 (CNY298.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242146Copy
Manufacturer Standard Lead Time30 weeks
Order Code1462732
Also Known AsSMAM-SMBF-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242146 is a RF/coaxial Straight Adapter with SMA plug to SMB plug connection. It has gold-plated brass body, gold-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
