Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242127Copy
Order Code1654653
Also Known AsSMAF-MCXM1-3GT50G-50
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.620 (CNY213.1406) |
| 10+ | CNY160.330 (CNY181.1729) |
| 25+ | CNY150.300 (CNY169.839) |
| 100+ | CNY136.300 (CNY154.019) |
| 250+ | CNY127.780 (CNY144.3914) |
| 500+ | CNY121.680 (CNY137.4984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.62 (CNY213.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242127Copy
Order Code1654653
Also Known AsSMAF-MCXM1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242127 is a MCX plug to SMA jack Straight Adapter with gold-plated beryllium copper contacts, gold-plated brass body and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
MCX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242127
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
