Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242124.Copy
Manufacturer Standard Lead Time5 weeks
Order Code5400752
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.550 (CNY172.3815) |
| 5+ | CNY144.460 (CNY163.2398) |
| 10+ | CNY136.300 (CNY154.019) |
| 25+ | CNY131.310 (CNY148.3803) |
| 50+ | CNY130.600 (CNY147.578) |
| 100+ | CNY129.880 (CNY146.7644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.55 (CNY172.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242124.Copy
Manufacturer Standard Lead Time5 weeks
Order Code5400752
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 242124.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
