Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242123Copy
Order Code1654650
Also Known AsADT-87042402-NT3G
Your Part Number
81 In Stock
50 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.420 (CNY168.8446) |
| 10+ | CNY126.990 (CNY143.4987) |
| 25+ | CNY119.030 (CNY134.5039) |
| 100+ | CNY107.950 (CNY121.9835) |
| 250+ | CNY101.200 (CNY114.356) |
| 500+ | CNY96.370 (CNY108.8981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.42 (CNY168.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242123Copy
Order Code1654650
Also Known AsADT-87042402-NT3G
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242123 is a RF/coaxial Straight Adapter with BNC jack to SMA jack connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242123
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
