Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242121Copy
Order Code2579862
Also Known AsNM-BF1-NT3G-50,OS-7324-NDG
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.860 (CNY285.7318) |
| 10+ | CNY214.900 (CNY242.837) |
| 25+ | CNY198.800 (CNY224.644) |
| 100+ | CNY182.690 (CNY206.4397) |
| 250+ | CNY171.260 (CNY193.5238) |
| 500+ | CNY167.840 (CNY189.6592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.86 (CNY285.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242121Copy
Order Code2579862
Also Known AsNM-BF1-NT3G-50,OS-7324-NDG
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242121 is a BNC jack to N-type Plug Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected. Connex between series adapter is used to join two connectors of different series. They are designed to offer the lowest VSWR rating of the two series involved.
- 50Ω Impedance
- 4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
