Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242114RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066341
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.590 (CNY245.8767) |
| 5+ | CNY203.340 (CNY229.7742) |
| 10+ | CNY189.080 (CNY213.6604) |
| 25+ | CNY178.990 (CNY202.2587) |
| 50+ | CNY171.760 (CNY194.0888) |
| 100+ | CNY166.910 (CNY188.6083) |
| 250+ | CNY163.570 (CNY184.8341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.59 (CNY245.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242114RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4066341
Technical Datasheet
Convert From GenderPlug
Convert To Coax TypeSMA RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04468
