Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242109Copy
Manufacturer Standard Lead Time14 weeks
Order Code4338082
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.390 (CNY249.0407) |
| 5+ | CNY208.930 (CNY236.0909) |
| 10+ | CNY197.470 (CNY223.1411) |
| 25+ | CNY186.690 (CNY210.9597) |
| 50+ | CNY173.940 (CNY196.5522) |
| 100+ | CNY170.660 (CNY192.8458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.39 (CNY249.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242109Copy
Manufacturer Standard Lead Time14 weeks
Order Code4338082
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
SMA Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
