Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242105Copy
Order Code1654649
Also Known AsSMAF-TM-NT3G-50
Your Part Number
417 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
156 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.200 (CNY101.926) |
| 10+ | CNY76.660 (CNY86.6258) |
| 25+ | CNY71.870 (CNY81.2131) |
| 100+ | CNY71.570 (CNY80.8741) |
| 250+ | CNY71.270 (CNY80.5351) |
| 500+ | CNY70.960 (CNY80.1848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.20 (CNY101.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242105Copy
Order Code1654649
Also Known AsSMAF-TM-NT3G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242105 is a RF/coaxial Straight Adapter with SMA jack to TNC plug connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
