Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No225-106P-52ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3275699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY144.060 (CNY162.7878) |
| 250+ | CNY137.510 (CNY155.3863) |
Price for:Each
Minimum: 100
Multiple: 100
CNY14,406.00 (CNY16,278.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No225-106P-52ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3275699
Technical Datasheet
Connector Type2.2 / 5 Coaxial
Connector Type2.2 / 5 Coaxial
Coaxial TerminationSolder
Coaxial Cable Type0.141" Conformable, 0.141" Semi Rigid, RG402
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
2.2 / 5 Coaxial
Coaxial Termination
Solder
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Type
2.2 / 5 Coaxial
Coaxial Cable Type
0.141" Conformable, 0.141" Semi Rigid, RG402
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026563
