Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202117.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084176
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.830 (CNY57.4379) |
| 5+ | CNY48.340 (CNY54.6242) |
| 10+ | CNY45.370 (CNY51.2681) |
| 25+ | CNY42.810 (CNY48.3753) |
| 50+ | CNY41.120 (CNY46.4656) |
| 100+ | CNY39.100 (CNY44.183) |
| 250+ | CNY38.160 (CNY43.1208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.83 (CNY57.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202117.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084176
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Frequency Max-
Operating Frequency Max-
Connector TypeTNC
Connector TypeTNC
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
TNC
Product Range
-
Operating Frequency Min
-
Frequency Max
-
Connector Type
TNC
Impedance
50ohm
Technical Docs (1)
Alternatives for 202117.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148
