Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202109-10.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084175
Your Part Number
793 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
698 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.390 (CNY114.5707) |
| 5+ | CNY95.320 (CNY107.7116) |
| 10+ | CNY91.340 (CNY103.2142) |
| 25+ | CNY86.560 (CNY97.8128) |
| 50+ | CNY82.310 (CNY93.0103) |
| 100+ | CNY81.880 (CNY92.5244) |
| 250+ | CNY81.440 (CNY92.0272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.39 (CNY114.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2084175
Technical Datasheet
RF / Coaxial Termination TypeN Type Terminator Plug
Coaxial Cable Type-
Frequency Max11GHz
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Frequency Max
11GHz
Product Range
-
Coaxial Cable Type
-
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Alternatives for 202109-10.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032369
