Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202103Copy
Manufacturer Standard Lead Time22 weeks
Order Code2144515
Your Part Number
282 In Stock
Need more?
26 Delivery in 3-4 Business Days(SG stock)
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.600 (CNY32.318) |
| 10+ | CNY24.310 (CNY27.4703) |
| 100+ | CNY24.020 (CNY27.1426) |
| 250+ | CNY23.720 (CNY26.8036) |
| 500+ | CNY23.420 (CNY26.4646) |
| 1000+ | CNY23.120 (CNY26.1256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202103Copy
Manufacturer Standard Lead Time22 weeks
Order Code2144515
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max4GHz
Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 202103 is a BNC Terminator Plug is made of brass with nickel-plated finish and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50Ω BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -40 to +85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
4GHz
Connector Type
BNC
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
-
Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Alternatives for 202103
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
