Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202103.Copy
Order Code1583469
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Coaxial Cable Type-
Frequency Max4GHz
Impedance50ohm
Product Range-
SVHCLead
Alternatives for 202103.
2 Products Found
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Frequency Max
4GHz
Product Range
-
Coaxial Cable Type
-
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
