Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.010 (CNY80.2413) |
| 5+ | CNY69.240 (CNY78.2412) |
| 10+ | CNY67.460 (CNY76.2298) |
| 25+ | CNY61.800 (CNY69.834) |
| 50+ | CNY60.370 (CNY68.2181) |
| 100+ | CNY58.940 (CNY66.6022) |
| 250+ | CNY53.750 (CNY60.7375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.01 (CNY80.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182323Copy
Order Code2351947
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleRight Angle Plug
Impedance50ohm
Coaxial Cable TypeRG58, RG58C
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
Mini UHF Coaxial
Impedance
50ohm
Contact Material
Brass
Product Range
-
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG58, RG58C
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
