Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No182310Copy
Manufacturer Standard Lead Time14 weeks
Order Code4338452
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.550 (CNY131.7015) |
| 5+ | CNY108.870 (CNY123.0231) |
| 10+ | CNY101.120 (CNY114.2656) |
| 25+ | CNY95.660 (CNY108.0958) |
| 50+ | CNY91.880 (CNY103.8244) |
| 100+ | CNY88.040 (CNY99.4852) |
| 250+ | CNY83.520 (CNY94.3776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.55 (CNY131.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182310Copy
Manufacturer Standard Lead Time14 weeks
Order Code4338452
Technical Datasheet
Connector TypeUHF Coaxial
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
UHF Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020911
