Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY39.020 (CNY44.0926) |
| 250+ | CNY38.070 (CNY43.0191) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,902.00 (CNY4,409.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182302Copy
Order Code1791142
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector TypeMini UHF Coaxial
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
Mini UHF Coaxial
Impedance
50ohm
Contact Material
Brass
Product Range
-
Connector Type
Mini UHF Coaxial
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077
