Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No182100Copy
Manufacturer Standard Lead Time10 weeks
Order Code4067904
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.890 (CNY46.2057) |
| 10+ | CNY34.730 (CNY39.2449) |
| 100+ | CNY29.520 (CNY33.3576) |
| 250+ | CNY27.940 (CNY31.5722) |
| 500+ | CNY26.350 (CNY29.7755) |
| 1000+ | CNY25.100 (CNY28.363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.89 (CNY46.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182100Copy
Manufacturer Standard Lead Time10 weeks
Order Code4067904
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, LMR-195, LMR-200-LLPL, Belden 7806A/8219/8240/8259/8262/9201/9203/9310/9311
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, LMR-195, LMR-200-LLPL, Belden 7806A/8219/8240/8259/8262/9201/9203/9310/9311
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (3)
Alternatives for 182100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02094
