Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-M10Copy
Manufacturer Standard Lead Time20 weeks
Order Code4635445
Your Part Number
65 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,057.830 (CNY1,195.3479) |
| 5+ | CNY978.550 (CNY1,105.7615) |
| 10+ | CNY899.260 (CNY1,016.1638) |
| 25+ | CNY870.240 (CNY983.3712) |
| 50+ | CNY831.040 (CNY939.0752) |
| 100+ | CNY790.980 (CNY893.8074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,057.83 (CNY1,195.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-M10Copy
Manufacturer Standard Lead Time20 weeks
Order Code4635445
Technical Datasheet
Cable Length - Imperial393.7"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric10m
Coaxial Cable TypeLMR-400
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
393.7"
Cable Length - Metric
10m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N-Type Plug
Jacket Colour
White
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09998
