Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-72.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2115159
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.140 (CNY760.6482) |
| 5+ | CNY622.680 (CNY703.6284) |
| 10+ | CNY572.210 (CNY646.5973) |
| 25+ | CNY536.420 (CNY606.1546) |
| 50+ | CNY510.830 (CNY577.2379) |
| 100+ | CNY486.490 (CNY549.7337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.14 (CNY760.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-72.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code2115159
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.8m
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257645
