Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.270 (CNY685.0851) |
| 5+ | CNY560.820 (CNY633.7266) |
| 10+ | CNY515.360 (CNY582.3568) |
| 25+ | CNY483.110 (CNY545.9143) |
| 50+ | CNY460.070 (CNY519.8791) |
| 100+ | CNY438.150 (CNY495.1095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.27 (CNY685.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-48.00Copy
Order Code2115108
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.2m
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Plug
Jacket Colour
Black
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196862
