Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-36.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code2115107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.280 (CNY611.6464) |
| 5+ | CNY500.690 (CNY565.7797) |
| 10+ | CNY460.100 (CNY519.913) |
| 25+ | CNY431.310 (CNY487.3803) |
| 50+ | CNY410.740 (CNY464.1362) |
| 100+ | CNY391.170 (CNY442.0221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.28 (CNY611.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-10-36.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code2115107
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
900mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018
