Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172394Copy
Order Code2520612
Product RangeN Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.770 (CNY157.9401) |
| 5+ | CNY139.290 (CNY157.3977) |
| 10+ | CNY138.810 (CNY156.8553) |
| 25+ | CNY138.400 (CNY156.392) |
| 50+ | CNY137.920 (CNY155.8496) |
| 100+ | CNY137.450 (CNY155.3185) |
| 250+ | CNY136.970 (CNY154.7761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.77 (CNY157.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172394Copy
Order Code2520612
Product RangeN Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Jack
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeN Series
Technical Specifications
Connector Type
N Type
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Frequency Max
6GHz
Product Range
N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032333
